3-292206-3 | AMP
Pin header, 13 pole, pitch 1.5 mm, angled, black, 3-292206-3
Order No.: 71P8050
EAN: 4099891730949
MPN:
3-292206-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Available in 12 Days: 3,900 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3332 €
1500 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-292206-3, AMP
PCB Mount header, Horizontal, Wire-to-Board, 13 Position, 1.5 mm Centerline, Fully shrouded, Tin, Through Hole - Solder, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 13 pole | |
| Grid | 1.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |