3-292141-0 | AMP
Pin header, 30 pole, pitch 2 mm, straight, natural, 3-292141-0
Order No.: 59F489
MPN:
3-292141-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3328 € *
Available in 12 Days: 1,260 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 3-292141-0, AMP
PCB mount header, vertical, Wire-to-Board, 30 Positions, 2 mm centerline, Fully Shrouded, Tin (Sn), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 30 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 4 A | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |