3-215308-2 | AMP
Socket header, 32 pole, pitch 2.54 mm, straight, green, 3-215308-2
Order No.: 37P6100
EAN: 4099889959550
MPN:
3-215308-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 24 Weeks
PCB Connection System, 3-215308-2, AMP
Board-to-Board, Printed Circuit Board, Vertical, 32 Position
Technical Data
- Contact Shape & Form: Square
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Polyester - GF
- Housing Color: green
- Orientation: straight
- Number of positions: 32
- Operating Temperature Range: -55 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |