3-215298-6 | AMP

Socket header, 36 pole, pitch 2.54 mm, straight, green, 3-215298-6

Order No.: 37P6109
EAN: 4099889959611
MPN:
3-215298-6
3-215298-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
1,567.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
448 pcs.
3.4986 €

PCB Connection System, 3-215298-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 36 Position

Technical Data

  • Contact Shape & Form: Square
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 36
  • Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 36 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes