3-1827233-6 | AMP
Pin header, 440 pole, pitch 0.5 mm, straight, black, 3-1827233-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3651 € *
Available in 12 Days: 308 pcs. - if ordered today
PCB Connection System, 3-1827233-6, AMP
Board-to-Board, Printed Circuit Board, Vertical, 440 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: straight
- Number of positions: 440
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 0.5 mm
- PCB Mount Retention: With
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 440 pole | |
| Grid | 0.5 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 50 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |