3-179868-0 | AMP
Connector, 30 pole, pitch 2 mm, straight, white, 3-179868-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0345 € *
Available in 12 Days: 7,540 pcs. - if ordered today
Total Price:
212.42 € *
Price list
Quantity
Price per unit*
70 pcs.
3.0345 €
150 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 3-179868-0, AMP
The 3-179868-0 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Pin number | 30 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |