3-179555-3 | AMP

Plug housing, 6 pole, pitch 5.08 mm, straight, black, 3-179555-3

Order No.: 38P7245
EAN: 4099889975550
MPN:
3-179555-3
Series: DYNAMIC
3-179555-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available in 12 Days: 1,134 pcs. - if ordered today
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.9397 €
25 pcs.
1.8088 €
50 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 3-179555-3, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Tab
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Rated current 10 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes