3-179554-6 | AMP

Plug housing, 12 pole, pitch 5.08 mm, straight, black, 3-179554-6

Order No.: 38P7234
EAN: 4099889975444
MPN:
3-179554-6
Series: DYNAMIC
3-179554-6 AMP PCB Connection Systems Image 1
3-179554-6 AMP PCB Connection Systems Image 2
3-179554-6 AMP PCB Connection Systems Image 3
3-179554-6 AMP PCB Connection Systems Image 4
3-179554-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Available in 12 Days: 864 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9151 €
25 pcs.
3.6533 €
50 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 3-179554-6, AMP

Wire-to-Wire, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Rated current 10 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes