3-179554-3 | AMP

Plug housing, 6 pole, pitch 5.08 mm, straight, black, 3-179554-3

Order No.: 38P7244
EAN: 4099889975543
MPN:
3-179554-3
Series: DYNAMIC
3-179554-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Available in 12 Days: 925 pcs. - if ordered today
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.5347 €
25 pcs.
2.3562 €
50 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 3-179554-3, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Rated current 10 A
Additional parts unequipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes