3-179228-0 | AMP

Socket housing, 10 pole, pitch 2 mm, straight, blue, 3-179228-0

Order No.: 71P7626
EAN: 4099891730314
MPN:
3-179228-0
Series: CT
3-179228-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available in 12 Days: 4,500 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.6069 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

Receptacle housing, 3-179228-0, AMP

Housing, Receptacle, Wire-to-Wire/Wire-to-Board, 10 Position, 2 mm Centerline, Crimp, 1 Row, Blue, Wire & Cable, Power & Signal.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 10 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Rated voltage 125 V
Rated current 4 A
Additional parts unequipped
Number of rows 1
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes