3-178139-5 | AMP

Pin header, 6 pole, pitch 5.08 mm, angled, black, 3-178139-5

Order No.: 71P7622
EAN: 4099891730277
MPN:
3-178139-5
Series: Dynamic 3000
3-178139-5 AMP PCB Connection Systems Image 1
3-178139-5 AMP PCB Connection Systems Image 2
3-178139-5 AMP PCB Connection Systems Image 3
3-178139-5 AMP PCB Connection Systems Image 4
3-178139-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 29,974 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1297 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Header, 3-178139-5, AMP

PCB Mount header, Horizontal, Wire-to-Board, 6 Position, 5.08 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes