3-178136-5 | AMP
Pin header, 3 pole, pitch 5.08 mm, straight, black, 3-178136-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3324 € *
Available in 12 Days: 2,140 pcs. - if ordered today
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1539 €
50 pcs.
2.0111 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-178136-5, AMP
PCB Mount Header, Vertical, Wire-to-Board, 3-Positions, 5.08 mm Centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |