3-1761713-1 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, blue, 3-1761713-1

Order No.: 36P5216
EAN: 4099889941906
MPN:
3-1761713-1
3-1761713-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1,362.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.4502 €

PCB Connection System, 3-1761713-1, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 34 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 34
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 34 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating gold-plated
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes