3-1761608-7 | AMP
Pin header, 64 pole, pitch 2.54 mm, straight, blue, 3-1761608-7
Order No.: 36P5240
EAN: 4099889942125
MPN:
3-1761608-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0027 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
2 pcs.
21.5152 €
5 pcs.
20.2062 €
10 pcs.
18.7901 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 3-1761608-7, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 64 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT
- Housing Color: blue
- Orientation: straight
- Number of positions: 64
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 1000 - 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |