3-1761606-3 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, blue, 3-1761606-3

Order No.: 36P5222
EAN: 4099889941951
MPN:
3-1761606-3
Series: AMP-LATCH
3-1761606-3 AMP PCB Connection Systems Image 1
3-1761606-3 AMP PCB Connection Systems Image 2
3-1761606-3 AMP PCB Connection Systems Image 3
3-1761606-3 AMP PCB Connection Systems Image 4
3-1761606-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Available in 12 Days: 45 pcs. - if ordered today
Total Price:
267.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
27 pcs.
9.9127 €

PCB Connection System, 3-1761606-3, AMP

Wire-to-Board, Printed Circuit Board, Vertical, 40 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 40
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 1000 - 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating gold-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes