3-1761605-1 | AMP
Pin header, 34 pole, pitch 2.54 mm, angled, blue, 3-1761605-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Available in 12 Days: 3,564 pcs. - if ordered today
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
10 pcs.
9.0916 €
50 pcs.
8.5561 €
100 pcs.
8.1991 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-1761605-1, AMP
Wire-to-Board, 34 Position, 2.54 mm Centerline, Right Angle, Through Hole - Solder, 2 Row, Plug, Low Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |