3-1761603-3 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, blue, 3-1761603-3

Order No.: 56F6382
EAN: 4099891001469
MPN:
3-1761603-3
Series: AMP-LATCH
3-1761603-3 AMP PCB Connection Systems Image 1
3-1761603-3 AMP PCB Connection Systems Image 2
3-1761603-3 AMP PCB Connection Systems Image 3
3-1761603-3 AMP PCB Connection Systems Image 4
3-1761603-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
13,366.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
2400 pcs.
5.5692 €

Male connectors with straight 2.6 mm terminal pins, type ..-176.

Contacts: phosphor bronze over gold-plated nickel. Housing: GV thermoplastic. Color: blue.

Type: 3–1761603–3, 40–pole, A 58.42, B 55.88, C 48.26 mm

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Country of origin AT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes