3-173977-0 | AMP

Socket header, 10 pole, pitch 2 mm, blue, 3-173977-0

Order No.: 71P7585
EAN: 4099891730154
MPN:
3-173977-0
Series: CT
3-173977-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 13,843 pcs. - if ordered today
Total Price:
160.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.357 €

Connector assembly, 3-173977-0, AMP

Connector assembly, Receptacle, Wire-to-Board, 10 Position, 2 mm Centerline, Insulation displacement (IDC), 1 Row, Blue.

Applications

  • Business Equipment
  • Industrial Machines
  • PC
  • Audio
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 2 mm
Connection IDC connection
contact surface tin-plated
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Country of origin SG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes