3-1658043-4 | AMP

Socket header, 112 pole, pitch 0.8 mm, straight, black, 3-1658043-4

Order No.: 71P7542
MPN:
3-1658043-4
3-1658043-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1229 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
20.12 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1229 €
5 pcs.
19.0757 €
10 pcs.
17.8500 €
25 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket header, 3-1658043-4, AMP

PCB Mount receptacle, Vertical, Board-to-Board, 112 Position, 0.8 mm Centerline, Fully shrouded, Gold flash, Surface mount, Power & Signal.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 112 pole
Grid 0.8 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes