3-1534796-7 | AMP

Socket housing, 7 pole, pitch 2.5 mm, straight, natural, 3-1534796-7

Order No.: 35P3937
EAN: 4099889931969
MPN:
3-1534796-7
Series: RAST 2.5
3-1534796-7 AMP PCB Connection Systems Image 1
3-1534796-7 AMP PCB Connection Systems Image 2
3-1534796-7 AMP PCB Connection Systems Image 3
3-1534796-7 AMP PCB Connection Systems Image 4
3-1534796-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,539.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
3696 pcs.
0.4165 €

Printed circuit board, 3-1534796-7, TE

TE's newly designed AMP multifitting Connector System was developed according to the latest connector design standards.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 2.5 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes