3-1534796-3 | AMP

Socket header, 3 pole, pitch 2.5 mm, angled, natural, 3-1534796-3

Order No.: 35P3928
EAN: 4099889931945
MPN:
3-1534796-3
Series: RAST 2.5
3-1534796-3 AMP PCB Connection Systems Image 1
3-1534796-3 AMP PCB Connection Systems Image 2
3-1534796-3 AMP PCB Connection Systems Image 3
3-1534796-3 AMP PCB Connection Systems Image 4
3-1534796-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,785.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
15400 pcs.
0.1809 €

Socket, 3-1534796-3, TE Connectivity

Connector System: Wire-to-Board, Connector & Housing Type: Receptacle, Connector & Contact Terminates To: Printed Circuit Board, Compatible With Wire & Cable Type: Discrete Wire, Number of Positions: 3, Number of Rows: 1, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 250 V, Contact Base Material: Copper Tin, Contact Current Rating (Max): 2 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), PCB Mount Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Entry Configuration: Both Ends Open, Centerline (Pitch): 2.5 mm, Housing Color: Natural, Housing Material: PA 6 GF, Wire Size: 0.22 -0.35 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-2, Packaging Method: Tray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 2.5 mm
Connection IDC connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes