3-1318118-6 | AMP
Socket housing, 12 pole, pitch 2.5 mm, straight, black, 3-1318118-6
Order No.: 38P6918
EAN: 4099889973808
MPN:
3-1318118-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 22 Weeks
PCB Connection System, 3-1318118-6, TE Connectivity
Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 2.5 mm
- Row-to-Row Spacing: 3.75 mm [0.147 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 4 A | |
| Additional parts | unequipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |