3-1123723-2 | AMP
Pin header, 2 pole, pitch 3.96 mm, straight, blue, 3-1123723-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1666 € *
Available in 12 Days: 18,000 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
100 pcs.
0.1428 €
500 pcs.
0.1309 €
1000 pcs.
0.1071 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 3-1123723-2, AMP
PCB Mount Header, Vertical, Wire-to-Board, 2 Position, 3.96 mm Centerline, Partially Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 2 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 8 A | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |