292371-6 | AMP
Pin header, 6 pole, pitch 1.5 mm, straight, natural, 292371-6
Order No.: 71P7219
EAN: 4099891729837
MPN:
292371-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9163 €
550 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 292371-6, AMP
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 1.5 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |