292250-8 | AMP

Pin header, 8 pole, pitch 2 mm, angled, natural, 292250-8

Order No.: 59F484
MPN:
292250-8
292250-8 AMP PCB Connection Systems Image 1
292250-8 AMP PCB Connection Systems Image 2
292250-8 AMP PCB Connection Systems Image 3
292250-8 AMP PCB Connection Systems Image 4
292250-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 44,622 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 292250-8, AMP

PCB mount header, Right angle, Wire-to-Board, 8 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes