292250-7 | AMP
Pin header, 7 pole, pitch 2 mm, angled, natural, 292250-7
Order No.: 59F483
MPN:
292250-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available in 12 Days: 14,717 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 292250-7, AMP
PCB mount header, Right angle, Wire-to-Board, 7 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 4 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |