292227-6 | AMP

Pin header, 6 pole, pitch 1.5 mm, angled, natural, 292227-6

Order No.: 36P7114
EAN: 4099889947526
MPN:
292227-6
292227-6 AMP PCB Connection Systems Image 1
292227-6 AMP PCB Connection Systems Image 2
292227-6 AMP PCB Connection Systems Image 3
292227-6 AMP PCB Connection Systems Image 4
292227-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Available in 12 Days: 2,800 pcs. - if ordered today
Total Price:
941.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
1.3447 €

Pin header, 292227-6, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 6-Positions, 1.5 mm [.059 in] Centerline, Fully Shrouded, Tin (Sn), Surface Mount, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 1.5 mm
Connection SMD
Orientation angled
Type of locking Yes
contact surface pre-tinned
Connection plating pre-tinned
Rated voltage 50 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes