292227-2 | AMP
Pin header, 2 pole, pitch 1.5 mm, angled, natural, 292227-2
Order No.: 36P7110
EAN: 4099889947502
MPN:
292227-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7735 € *
Available in 12 Days: 700 pcs. - if ordered today
PCB Connection System, 292227-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 6T
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 1.5 mm | |
| Connection | SMD | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | pre-tinned | |
| Connection plating | pre-tinned | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |