292207-8 | AMP
Pin header, 8 pole, pitch 1.5 mm, straight, natural, 292207-8
Order No.: 36P7103
EAN: 4099889947496
MPN:
292207-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available in 12 Days: 244,049 pcs. - if ordered today
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4879 €
25 pcs.
0.4522 €
50 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 292207-8, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 8 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon(G.F)
- Housing Color: natural
- Orientation: straight
- Number of positions: 8
- Operating Temperature Range: -22 – 221 °C [-30 – 105 °F]
- Rated current: 2 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Staggered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 1.5 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 50 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |