292175-6 | AMP

Pin header, 6 pole, pitch 2 mm, straight, natural, 292175-6

Order No.: 36P6949
EAN: 4099889946871
MPN:
292175-6
292175-6 AMP PCB Connection Systems Image 1
292175-6 AMP PCB Connection Systems Image 2
292175-6 AMP PCB Connection Systems Image 3
292175-6 AMP PCB Connection Systems Image 4
292175-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6307 € *
Available in 12 Days: 28,000 pcs. - if ordered today
Total Price:
441.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
700 pcs.
0.6307 €

PCB Connection System, 292175-6, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: 6T PA(GF)
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Breakable No
Colour natural
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes