292172-7 | AMP

Pin header, 7 pole, pitch 2 mm, straight, black, 292172-7

Order No.: 59F477
MPN:
292172-7
292172-7 AMP PCB Connection Systems Image 1
292172-7 AMP PCB Connection Systems Image 2
292172-7 AMP PCB Connection Systems Image 3
292172-7 AMP PCB Connection Systems Image 4
292172-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 16,800 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 292172-7, AMP

PCB mount header, vertical, Wire-to-Board, 7 Positions, 2 mm centerline, Partially Shrouded, Tin (Sn), Oberflächenmontage, Power and Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes