292171-7 | AMP

Pin header, 7 pole, pitch 2 mm, straight, black, 292171-7

Order No.: 59F1122
MPN:
292171-7
Headers&Wire Housings 7P POST HDR ASSY 2mm
Series: CT
292171-7 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 2,765 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0829 €
50 pcs.
1.0234 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 292171-7, AMP

PCB Mount Header, Vertical, Wire-to-Board, 7 Position, 2 mm Centerline, Partially Shrouded, Tin (Sn), Surface Mount, Power & Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin JP
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No