292171-5 | AMP

Pin header, 5 pole, pitch 2 mm, straight, black, 292171-5

Order No.: 36P6962
EAN: 4099889946932
MPN:
292171-5
292171-5 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available in 5 Days: 2,000 pcs. - if ordered today
Total Price:
158.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.0591 €

PCB Connection System, 292171-5, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PA GF30
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline, Staggered
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes