292168-2 | AMP
Pin header, 2 pole, pitch 2 mm, angled, natural, 292168-2
Order No.: 36P7201
EAN: 4099889947878
MPN:
292168-2
Unit Price (€ / pc.)
0.2987 € *
Available in 5 Days: 18,000 pcs. - if ordered today
PCB Connection System, 292168-2, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 2 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PBT GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 2
- Operating Temperature Range: -40 – 105 °C [-40 – 105 °F]
- Rated current: 4 A
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Rated current | 4 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |