292161-7 | AMP

Pin header, 7 pole, pitch 2 mm, straight, natural, 292161-7

Order No.: 36P7220
EAN: 4099889948011
MPN:
292161-7
292161-7 AMP PCB Connection Systems Image 1
292161-7 AMP PCB Connection Systems Image 2
292161-7 AMP PCB Connection Systems Image 3
292161-7 AMP PCB Connection Systems Image 4
292161-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.3808 €

PCB Connection System, 292161-7, AMP

Wire-to-Board, Printed Circuit Board, Partially Shrouded, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon 66
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -40 – 221 °C [-40 – 105 °F]
  • Rated current: 4 A
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 125 V
Rated current 4 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes