292156-6 | AMP
Pin header, 5 pole, pitch 2 mm, straight, white, 292156-6
Order No.: 36P7186
EAN: 4099889947748
MPN:
292156-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 25,154 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 292156-6, AMP
Wire-to-Board, Wire-to-Wire, Wire-to-Board Connector Assemblies & Housings, 5 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66
- Housing Color: white
- Number of positions: 5
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 125 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Melamine |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |