281839-6 | AMP

Socket housing, 12 pole, pitch 2.54 mm, straight, blue, 281839-6

Order No.: 37P8346
EAN: 4099889971705
MPN:
281839-6
Series: AMPMODU
281839-6 AMP PCB Connection Systems Image 1
281839-6 AMP PCB Connection Systems Image 2
281839-6 AMP PCB Connection Systems Image 3
281839-6 AMP PCB Connection Systems Image 4
281839-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
3,451.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.3451 €

PCB Connection System, 281839-6, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 12
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes