281839-5 | AMP

Socket housing, 10 pole, pitch 2.54 mm, straight, blue, 281839-5

Order No.: 37P8345
EAN: 4099889971699
MPN:
281839-5
Series: AMPMODU
281839-5 AMP PCB Connection Systems Image 1
281839-5 AMP PCB Connection Systems Image 2
281839-5 AMP PCB Connection Systems Image 3
281839-5 AMP PCB Connection Systems Image 4
281839-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7259 €
25 pcs.
0.6783 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 281839-5, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 10 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated current 3 A
Additional parts unequipped
Number of rows 2
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes