281838-3 | AMP
Socket housing, 3 pole, pitch 2.54 mm, straight, blue, 281838-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Available: 595 pcs.
Available in 12 Days: 12,081 pcs. - if ordered today
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
10 pcs.
0.2487 €
25 pcs.
0.2321 €
50 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 281838-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT GF
- Housing Color: blue
- Orientation: straight
- Number of positions: 3
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |