281792-8 | AMP
Socket header, 16 pole, pitch 2.54 mm, straight, blue, 281792-8
Unit Price (€ / pc.)
2.9274 € *
Available in 5 Days: 2,965 pcs. - if ordered today
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9274 €
10 pcs.
2.6894 €
50 pcs.
2.4276 €
100 pcs.
2.1777 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 281792-8, AMP
Connector assembly, Receptacle, Wire-to-Board, 16 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row.
Technical specifications
Colour | blue | |
Type of locking | Yes | |
contact surface | tin-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Pin number | 16 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | IDC connection | |
Contact type | socket | |
Number of rows | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |