281790-4 | AMP
Socket header, 8 pole, pitch 2.54 mm, blue, 281790-4
Unit Price (€ / pc.)
7.0210 € *
Available in 5 Days: 4,750 pcs. - if ordered today
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.4498 €
50 pcs.
5.8072 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 281790-4, AMP
Connector assembly, Receptacle, Wire-to-Board, 8 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row, Blue.
Technical specifications
Colour | blue | |
Type of locking | Yes | |
contact surface | gold-plated | |
Rated current | 3 A | |
Grid | 2.54 mm | |
Pin number | 8 pole | |
Version | socket header | |
Additional parts | equipped | |
Connection | IDC connection | |
Contact type | socket | |
Number of rows | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |