281786-5 | AMP

Socket header, 5 pole, pitch 2.54 mm, straight, blue, 281786-5

Order No.: 37P8367
EAN: 4099889971903
MPN:
281786-5
Series: AMPMODU
281786-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,945.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
1.2971 €

PCB Connection System, 281786-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 5
  • Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes