281784-5 | AMP

Socket header, 5 pole, pitch 2.54 mm, straight, blue, 281784-5

Order No.: 37P8354
EAN: 4099889971781
MPN:
281784-5
Series: AMPMODU
281784-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.7497 €

PCB Connection System, 281784-5, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 5
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes