281739-2 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, blue, 281739-2

Order No.: 71P6955
EAN: 4099891728953
MPN:
281739-2
Series: J1MS
281739-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available in 12 Days: 3,209 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2971 €
25 pcs.
1.2138 €
50 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 281739-2, AMP

PCB Mount header, Vertical, Wire-to-Board, 4 Position, 2.54 mm Centerline, Partially shrouded, Tin, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes