281709-5 | AMP
Socket header, 5 pole, pitch 2.54 mm, angled, blue, 281709-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 12 Days: 9,664 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 281709-5, AMP
Connector assembly, Receptacle, Wire-to-Board, 5 Position, 2.54 mm Centerline, Insulation displacement (IDC), 1 Row, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | IDC connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |