281708-4 | AMP

Socket header, 4 pole, pitch 2.54 mm, angled, blue, 281708-4

Order No.: 37P8376
EAN: 4099889971996
MPN:
281708-4
Series: AMPMODU
281708-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 3,375 pcs. - if ordered today
Total Price:
164.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
0.8211 €

PCB Connection System, 281708-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: PBT GF
  • Housing Color: blue
  • Number of positions: 4
  • Operating Temperature Range: -40 – 100 °C [-40 – 212 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
contact surface tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes