281696-2 | AMP

Pin header, 2 pole, pitch 2.54 mm, straight, blue, 281696-2

Order No.: 37P8388
EAN: 4099889972108
MPN:
281696-2
Series: AMPMODU
281696-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 1,201 pcs. - if ordered today
Total Price:
92.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
0.6188 €

Pin header, 281696-2, AMP

Pin header, 2-pin, pitch 2.54 mm, straight, blue.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour blue
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15