280629 | AMP

Plug housing, 4 pole, pitch 2.54 mm, straight, black, 280629

Order No.: 37P6364
EAN: 4099889961423
MPN:
280629
0-0280629-0
Series: AMPMODU
280629 AMP PCB Connection Systems Image 1
280629 AMP PCB Connection Systems Image 2
280629 AMP PCB Connection Systems Image 3
280629 AMP PCB Connection Systems Image 4
280629 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Available: 160 pcs.
Available in 12 Days: 12,765 pcs. - if ordered today
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5831 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Printed circuit board, 280629, TE

The TE Connectivity AMPMODU Mod II receptacle housings provide a comprehensive solution for popular connection standard.

Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated current 3 A
Additional parts unequipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes