280619-1 | AMP

Pin header, 10 pole, pitch 3.96 mm, angled, green, 280619-1

Order No.: 71P6950
EAN: 4099891728922
MPN:
280619-1
Series: AMPMODU
280619-1 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available in 5 Days: 9,200 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1420 €
50 pcs.
1.9278 €
100 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 280619-1, AMP

PCB Mount header, Right angle, Board-to-Board, 10 Position, 3.96 mm Centerline, Partially shrouded, Tin.

Technical specifications
Colour green
Type of locking Yes
contact surface tin-plated
Rated current 3 A
Grid 3.96 mm
Connection plating tin-plated
Pin number 10 pole
Version pin header
Additional parts equipped
Orientation angled
Connection solder connection
Contact type pin
Number of rows 1
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Perfluorononan-1-oic acid
SVHC free No
RoHS conform Yes