280618-1 | AMP

Pin header, 8 pole, pitch 3.96 mm, angled, green, 280618-1

Order No.: 71P6949
EAN: 4099891728915
MPN:
280618-1
Series: AMPMODU
280618-1 AMP PCB Connection Systems Image 1
280618-1 AMP PCB Connection Systems Image 2
280618-1 AMP PCB Connection Systems Image 3
280618-1 AMP PCB Connection Systems Image 4
280618-1 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1539 € *
Available in 12 Days: 12,882 pcs. - if ordered today
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9992 €
25 pcs.
1.8683 €
50 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 280618-1, AMP

PCB Mount header, Right angle, Board-to-Board, 8 Position, 3.96 mm Centerline, Partially shrouded, Tin, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.96 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Perfluorobutane sulfonic acid (PFBS) and its salts
RoHS conform Yes